+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2E142-BB01-01

Fan: AC; axial; 172x150x38mm; 320m3/h; ball; 2800rpm; IP22

Manufacturer: EBM-PAPST

Manufacturer part number:
W2E142-BB01-01
TME Symbol:
W2E142-BB01-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
172x150x38mm
Power consumption
27W
Fan efficiency
320m3/h
Kind of Bearing
ball
Rotational rate/speed
2800rpm
Impeller material
metal
Enclosure material
aluminium
IP rating
IP22
Leads
connectors
Leads dimensions
2.8x0.5mm
Gross weight774.3 g

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
W2E142-BB01-01
4 in TME stock
Net price for quantities from 1 pcs - 69.92 USDGross price for quantities from 1 pcs - 69.92 USD
Net price for quantities from 5 pcs - 65.25 USDGross price for quantities from 5 pcs - 65.25 USD
Net price for quantities from 10 pcs - 61.28 USDGross price for quantities from 10 pcs - 61.28 USD
Net price for quantities from 25 pcs - 59.42 USDGross price for quantities from 25 pcs - 59.42 USD
Net price for quantities from 50 pcs - 57.78 USDGross price for quantities from 50 pcs - 57.78 USD
Net price for quantities from 100 pcs - 56.62 USDGross price for quantities from 100 pcs - 56.62 USD
Net price for quantities from 150 pcs - 55.92 USDGross price for quantities from 150 pcs - 55.92 USD
Net price for quantities from 200 pcs - 55.45 USDGross price for quantities from 200 pcs - 55.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcs