+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2E142-BB05-01

Fan: AC; axial; 115VAC; 172x150x38mm; ball; 2800rpm; IP22


Manufacturer: EBM-PAPST

Manufacturer part number:
W2E142-BB05-01
TME Symbol:
W2E142-BB05-01

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Fan dimensions
172x150x38mm
Power consumption
27W
Current rating
0.24A
Kind of Bearing
ball
Rotational rate/speed
2800rpm
Frequency
50Hz
Impeller material
metal
Enclosure material
aluminium
Insulation class
B
IP rating
IP22
Leads
screw terminals
Operating temperature
-25...55°C
Fan motor
M2E052-BA
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 115V AC
Gross weight783.9 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
W2E142-BB05-01
92 in TME stock
Net price for quantities from 1 pcs - 109.91 USDGross price for quantities from 1 pcs - 109.91 USD
Net price for quantities from 10 pcs - 101.23 USDGross price for quantities from 10 pcs - 101.23 USD
Net price for quantities from 25 pcs - 94.94 USDGross price for quantities from 25 pcs - 94.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs