+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2T032768DL5ZCN

Generator: quartz; 32.768kHz; 12.5pF; ±20ppm; Ø2x6mm; -20÷70°C

NEW

Manufacturer: WTL

Manufacturer part number:
W2T032768DL5ZCN
TME Symbol:
W2T032768DL5ZCN

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
32.768kHz
Capacitance
12.5pF
Frequency stability
±20ppm
Dimensions
Ø2x6mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W2T032768DL5ZCN
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.