+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W2X032768D06ZCN

Generator: quartz; 32.768kHz; 6pF; ±20ppm; ±5ppm/year; Ø2x6mm


Manufacturer: WTL

Manufacturer part number:
W2X032768D06ZCN
TME Symbol:
W2X032768D06ZCN

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
32.768kHz
Capacitance
6pF
Frequency stability
±20ppm
Time stability
±5ppm/year
Dimensions
Ø2x6mm
Operating temperature
-20...70°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W2X032768D06ZCN
0 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.