+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W3X380000FL5ZD5

Generator: quartz; 38kHz; 12.5pF; ±30ppm; ±3ppm/year; 3.8x8x2.5mm


Manufacturer: WTL

Manufacturer part number:
W3X380000FL5ZD5
TME Symbol:
W3X380000FL5ZD5

Specification

Manufacturer
WTL
Type of generator
quartz
Frequency
38kHz
Capacitance
12.5pF
Frequency stability
±30ppm
Time stability
±3ppm/year
Dimensions
3.8x8x2.5mm
Operating temperature
-40...85°C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators WTL,
*
W3X380000FL5ZD5
0 in TME stock
Net price for quantities from 3000 pcs - 0.63 USDGross price for quantities from 3000 pcs - 0.63 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.