+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2825

Filament lamp: automotive; W2,1x9,5d; 5W; 12V; ORIGINAL; W5W


Manufacturer: ams OSRAM

Manufacturer part number:
2825
TME Symbol:
W5W-OSRAM

Specification

Manufacturer
ams OSRAM
Type of lamp
automotive
Kind of handle
W2,1x9,5d
Power
5W
Operating voltage
12V
Manufacturer series
ORIGINAL
Kind of bulb
W5W
Gross weight1.224 g
Certificates
See other products in this category: Light sources - car lighting ams OSRAM,
See other products from this series.:
*
2825
69 in TME stock
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs