+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W63R.PL000G14

Vacuum gauge; -1÷0bar; bottom connection; 63mm; Temp: -20÷60°C


Manufacturer: PNEUMAT

Manufacturer part number:
W63R.PL000G14
TME Symbol:
W63R.PL000G14

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
vacuum gauge
Operating pressure
-1...0bar
Pneumatic connection
bottom connection
Thread
G 1/4" external
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
2.5
Gross weight77.39 g
Certificates
See other products in this category: Pneumatics accessories PNEUMAT,
*
W63R.PL000G14
21 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.53 USDGross price for quantities from 5 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.