+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WTL | |
Type of generator | quartz | |
Frequency | 3.579545MHz | |
Capacitance | 30pF | |
Frequency stability | ±50ppm | |
Time stability | ±5ppm/year | |
Dimensions | 12.7x4.8x3.8mm | |
Operating temperature | -40...85°C |