+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WA-PRO-T

Data logger; temperature; ±0.5°C; Temp: -20÷60°C; Interface: WiFi


Manufacturer: LASCAR

Manufacturer part number:
WA-PRO-T
TME Symbol:
WA-PRO-T

Specification

Manufacturer
LASCAR
Type of meter
data logger
Measurement
temperature
Temperature measurement accuracy
±0.5°C
Temperature measuring range
-20...60°C
Interface
WiFi
Temperature measurement resolution
0.1°C
Dimensions
61x29x13mm
Operating temperature
-20...60°C
Measuring instrument features
transfer measurement data wireless
Standard equipment
  • mounting holder
  • USB cable
Power supply
  • power supply 5V DC
  • USB
Gross weight80.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
WA-PRO-T
2 in TME stock
Net price for quantities from 1 pcs - 56.94 USDGross price for quantities from 1 pcs - 56.94 USD
Net price for quantities from 3 pcs - 53.11 USDGross price for quantities from 3 pcs - 53.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.