+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SONEL | |
Type of test accessories | adapter | |
Colour | black, blue | |
Current rating | 1A | |
Conform to the norm | CAT III 1000V | |
Quantity in set/package | 4pcs. | |
Application | to DIN rail terminal blocks in electrical switchgear units |