+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-3

Current clamp; Øcable: 52mm; 5pin,plug; 1kA


Manufacturer: SONEL

Manufacturer part number:
C-3
TME Symbol:
WACEGC3OKR

Specification

Manufacturer
SONEL
Type of test accessories
current clamp
Max. diameter of measured cable
52mm
Measurement
AC current, differential current, leakage current, power
Connection
5pin, plug
IP rating
IP40
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
LKZ-720-ENG, LKZ-720-PL, MPI-520-ENG, MPI-520-PL, MPI-520S-PL, MPI-530-ENG, MPI-530IT-ENG, MPI-530IT-PL, MPI-530-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MPI-540S-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, PAT-85-ENG, PAT-85-PL, PAT-86-ENG, PAT-86-PL, PAT-820-ENG, PAT-820-PL, WMPLLKO720
Current rating
1kA
Gross weight754.6 g
EAN code5907624001046

WATCH VIDEO

See other products in this category: Power Quality Analyzers SONEL,
*
C-3
0 in TME stock
Net price for quantities from 1 pcs - 238.02 USDGross price for quantities from 1 pcs - 238.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.