+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K-01

Crocodile clip; 20A; 1kV; black; max.16mm; Type: insulated


Manufacturer: SONEL

Manufacturer part number:
K-01
TME Symbol:
WAKROBL20K01

Specification

Manufacturer
SONEL
Type of test accessories
crocodile clip
Current rating
20A
Rated voltage
1kV
Colour
black
Grip capacity
max. 16mm
Conform to the norm
CAT III 1000V EN 61010
Connector variant
insulated
Related items
MIC-10-ENG, MIC-10-PL, MIC-30-ENG, MIC-30-PL, MPI-525-ENG, MPI-525-PL, MPI-540-ENG, MPI-540-PL, MPI-540PV-ENG, MPI-540PV-PL, MPI-540PVS-PL, MRU-10-ENG, MRU-10-PL, MRU-21-ENG, MRU-21-PL, MRU-30-ENG, MRU-30-PL, MRU-120-ENG, MRU-120HD-ENG, MRU-120HD-PL, MRU-120-PL, MRU-200-ENG, MRU-200GPS-ENG, MRU-200GPS-PL, MRU-200-PL, PQM-700-ENG, PQM-700-PL, PQM-707-ENG, PQM-707-PL, PQM-710-ENG, PQM-710-PL, PQM-711-ENG, PQM-711-PL, TDR-410-ENG, TDR-410-PL, TDR-420-ENG, TDR-420-PL, TKF-12, TKF-13, WME-5-PL
Mounting
4mm socket, plug-in
Gross weight24.3 g
EAN code5907624000339
See other products in this category: 4mm Crocodile Clips SONEL,
*
K-01
6 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.