+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113163000-00660684

Lamp: industrial; 16W; L: 540mm; 5000K; CRImin: 80; max.50°C; IP67


Manufacturer: WALDMANN

Manufacturer part number:
113163000-00660684

Alternative designations: MLAL 042 S

TME Symbol:
WAL.MLAL-42-S

Specification

Manufacturer
WALDMANN
Type of lamp
industrial
Power consumption
16W
Length
540mm
Colour temperature
5000K
Min. colour rendering index
80
Operating temperature
max. 50°C
IP rating
IP67
Light source
LED
Material
aluminium
Tools application
  • for workshop
  • furniture industry
  • on assembly lines for large scale production
Caution!
  • accessories not included
Gross weight1.1041 kg

WATCH VIDEO

See other products in this category: Light sources - lighting WALDMANN,
*
113163000-00660684
0 in TME stock
Net price for quantities from 1 pcs - 582.23 USDGross price for quantities from 1 pcs - 582.23 USD
Net price for quantities from 5 pcs - 465.78 USDGross price for quantities from 5 pcs - 465.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.