+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113164000-00662806

Lamp: industrial; 21.5W; 20÷28VDC; L: 715mm; 5000K; IP67; aluminium

Manufacturer: WALDMANN

Manufacturer part number:
113164000-00662806
TME Symbol:
WAL.MLAL57S

Specification

Manufacturer
WALDMANN
Type of lamp
industrial
Power consumption
21.5W
Length
715mm
Colour temperature
5000K
IP rating
IP67
Light source
LED
Material
aluminium
Supply voltage
  • 20...28V DC
Tools application
  • for workshop
  • on assembly lines for large scale production
Gross weight1.405 kg

WATCH VIDEO

See other products in this category: Light sources - lighting WALDMANN,
*
113164000-00662806
0 in TME stock
Net price for quantities from 1 pcs - 625.63 USDGross price for quantities from 1 pcs - 625.63 USD
Net price for quantities from 3 pcs - 556.76 USDGross price for quantities from 3 pcs - 556.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.