+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAPRZ1X2WW2

Test lead: kit; universal plug; Len: 1.2m; insulated; black


Manufacturer: SONEL

Manufacturer part number:
WAPRZ1X2WW2
TME Symbol:
WAPRZ1X2WW2

Specification

Manufacturer
SONEL
Type of test lead
kit
Test lead configuration
universal plug
Cable length
1.2m
Connector variant
insulated
Colour
black
Trade name
meter leads
Gross weight100 g
EAN code5907624000544
See other products in this category: Test Leads - Sets SONEL,
*
WAPRZ1X2WW2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.95 USDGross price for quantities from 1 pcs - 54.95 USD