+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z35086
Manufacturer | LANBERG | |
Type of enclosure | rack cabinet | |
Standard | 10" | |
Manufacturer series | TPR | |
Useful height (U) | 2U | |
Width | 340mm | |
Height | 340mm | |
Depth | 140mm | |
Body colour | black | |
Version | hanging, perforated | |
Enclosure material | metal | |
IP rating | IP20 |