+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WAT1-3414-00S

Enclosure: rack cabinet; Standard: 10"; TPR; 2U; W: 340mm; H: 340mm

NEW

Manufacturer: LANBERG

Manufacturer part number:
WAT1-3414-00S

Alternative designations: Z35087

TME Symbol:
WAT1-3414-00S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Manufacturer series
TPR
Useful height (U)
2U
Width
340mm
Height
340mm
Depth
140mm
Body colour
grey
Version
hanging, perforated
Enclosure material
metal
IP rating
IP20
Kit contents
  • brackets
  • DIN TS35 rail
  • ground cord
  • mounting holder
  • mounting screws
Gross weight4.7222 kg
EAN code5901969448207
See other products in this category: RACK Enclosures LANBERG,
See other products from this series.:
*
WAT1-3414-00S
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.73 USDGross price for quantities from 1 pcs - 26.73 USD
Net price for quantities from 3 pcs - 24.95 USDGross price for quantities from 3 pcs - 24.95 USD