+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1180310000

Tools set: pliers and screwdrivers; cardboard packaging; 1kVAC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1180310000

Alternative designations: SDIS ZANGEN SET

TME Symbol:
WDM-1180310000

Specification

Manufacturer
WEIDMÜLLER
Type of tools set
pliers and screwdrivers
Kind of package
cardboard packaging
Max. operating voltage
1kV AC
Tools application
suitable for electrical, under voltage works
Conform to the norm
EN 60900:2004
Quantity in set/package
9pcs.
Kit contents
  • insulated combination pliers, length 180 mm WDM-KBZ180
  • insulated pliers, half-round, length 200 mm WDM-FRZS200
  • insulated screwdrivers WDM-SDISETS
  • insulated side cutters, length 160 mm WDM-SEHD160
Gross weight1.3393 kg
See other products in this category: Tool Sets WEIDMÜLLER,
*
1180310000
1 in TME stock
Net price for quantities from 1 set - 160.81 USDGross price for quantities from 1 set - 160.81 USD
Net price for quantities from 2 set - 147.91 USDGross price for quantities from 2 set - 147.91 USD
Net price for quantities from 5 set - 138.97 USDGross price for quantities from 5 set - 138.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.