+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9918230000

Scissors; for cables; 140mm; ergonomic two-component handles


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918230000

Alternative designations: SCISSOR 2 K

TME Symbol:
WDM-2K

Specification

Manufacturer
WEIDMÜLLER
Type of tool
scissors
Tools application
for cables
Tool length
140mm
Oblique pliers/knives features
ergonomic two-component handles
Tool material
stainless steel
Gross weight96.3 g
See other products in this category: Shears, Scissors, Knives WEIDMÜLLER,
*
9918230000
2 in TME stock
Net price for quantities from 1 pcs - 25.29 USDGross price for quantities from 1 pcs - 25.29 USD
Net price for quantities from 3 pcs - 23.41 USDGross price for quantities from 3 pcs - 23.41 USD
Net price for quantities from 5 pcs - 21.85 USDGross price for quantities from 5 pcs - 21.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.