+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9015900000

Wrench: adjustable; Jaw capacity: 11÷24mm; Overall len: 190mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9015900000

Alternative designations: FLECAFIX 11/24

TME Symbol:
WDM-FLECAFIX11-24

Specification

Manufacturer
WEIDMÜLLER
Type of wrench
adjustable
Jaw capacity
11...24mm
Overall length
190mm
Flange height
60mm
Key features
  • rattles function
  • stepless adjusment
Tools application
  • cable glands
  • conduit glands made of plastic
Gross weight254.64 g
See other products in this category: Adjustable Wrenches WEIDMÜLLER,
*
9015900000
1 in TME stock
Net price for quantities from 1 pcs - 128.01 USDGross price for quantities from 1 pcs - 128.01 USD
Net price for quantities from 3 pcs - 118.54 USDGross price for quantities from 3 pcs - 118.54 USD
Net price for quantities from 5 pcs - 110.63 USDGross price for quantities from 5 pcs - 110.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.