+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9015980000

Wrench: adjustable; Jaw capacity: 24÷36mm; Overall len: 204mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
9015980000

Alternative designations: FLECAFIX 24/36

TME Symbol:
WDM-FLECAFIX24-32

Specification

Manufacturer
WEIDMÜLLER
Type of wrench
adjustable
Jaw capacity
24...36mm
Overall length
204mm
Flange height
60mm
Key features
  • rattles function
  • stepless adjusment
Tools application
  • cable glands
  • conduit glands made of plastic
Gross weight286.4 g
See other products in this category: Adjustable Wrenches WEIDMÜLLER,
*
9015980000
2 in TME stock
Net price for quantities from 1 pcs - 128.01 USDGross price for quantities from 1 pcs - 128.01 USD
Net price for quantities from 3 pcs - 118.54 USDGross price for quantities from 3 pcs - 118.54 USD
Net price for quantities from 5 pcs - 110.63 USDGross price for quantities from 5 pcs - 110.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.