+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2436670000

Tester: non-contact voltage detector; 12÷1000VAC; IP65

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2436670000

Alternative designations: VT LCL

TME Symbol:
WDM-VT-LCL

Specification

Manufacturer
WEIDMÜLLER
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Detection
cables in walls
Additional functions
torch
IP rating
IP65
Conform to the norm
CAT IV 1000V EN 61010
Standard equipment
user's manual
Dimensions (W x H x D)
155x25x23mm
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • optical (LED) and acoustic indication of detected voltage
  • work light
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight93.89 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers WEIDMÜLLER,
*
2436670000
0 in TME stock
Net price for quantities from 1 pcs - 47.76 USDGross price for quantities from 1 pcs - 47.76 USD
Net price for quantities from 3 pcs - 43.69 USDGross price for quantities from 3 pcs - 43.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.