+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1669630000

Tool: mounting tool; Klippon® Connect; L: 140mm; W: 24mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1669630000

Alternative designations: ZBWW

TME Symbol:
WDM-ZBWW

Specification

Manufacturer
WEIDMÜLLER
Type of tool
mounting tool
Application - series/manufacturer
Klippon® Connect
Length
140mm
Width
24mm
Material
poliacetal
Gross weight17.99 g
See other products in this category: Assembly/Disassembly Tools WEIDMÜLLER,
*
1669630000
29 in TME stock
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 2.65 USD
Net price for quantities from 3 pcs - 2.45 USDGross price for quantities from 3 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.