+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020100000

Splice terminal: rail; 32A; 800V; screw terminal; beige; wemid


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1020100000

Alternative designations: WDU 4

TME Symbol:
WDU4/BE

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
beige
Body material
wemid
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
6.1mm
Mounting rail size
TS35
Operating temperature
max. 125°C
Gross weight9.78 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1020100000
83 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs