+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020180000

Splice terminal: rail; 32A; 800V; screw terminal; blue; wemid; 4mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1020180000

Alternative designations: WDU 4 BL

TME Symbol:
WDU4/BL

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
32A
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
blue
Body material
wemid
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
6.1mm
Mounting rail size
TS35
Operating temperature
max. 125°C
Gross weight9.56 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1020180000
163 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 200 pcs - 1.04 USDGross price for quantities from 200 pcs - 1.04 USD
Net price for quantities from 300 pcs - 1.00 USDGross price for quantities from 300 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs