+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020200000

Splice terminal: rail; 41A; 800V; screw terminal; beige; wemid

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1020200000

Alternative designations: WDU 6

TME Symbol:
WDU6/BE

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
41A
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
beige
Body material
wemid
Wire cross-section
6mm2
Number of ways
1
Number of terminals
2
Width
7.9mm
Mounting rail size
TS35
Operating temperature
max. 125°C
Gross weight13.14 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1020200000
991 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
Net price for quantities from 1000 pcs - 1.22 USDGross price for quantities from 1000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs