+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEISSER
Alternative designations: M42/15,7/1ST-WZ7130/1
Manufacturer | WEISSER | |
Type of coil former | without pins | |
Material | plastic | |
Poles number | 1 | |
B dimension | 29.1mm | |
H dimension | 34.1mm | |
L dimension | 28.2mm | |
Related items | E42/21/15-3C90, E42/21/15-3F3 |