+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WE-2886H

Coil former: with pins; plastic; No.of term: 12; Poles number: 1


Manufacturer: WEISSER

Manufacturer part number:
WE-2886H

Alternative designations: EE16/4,9/1ST-WZ7388/1

TME Symbol:
WE-2886H

Specification

Manufacturer
WEISSER
Type of coil former
with pins
Material
plastic
Number of terminals
12
Poles number
1
Mounting
THT
H dimension
12.4mm
X1 dimension
12.5mm
X2 dimension
12.5mm
Connector pinout layout
2x6
Leads dimensions
Ø0.6x3mm
Related items
E16/8/5-3C90, E16/8/5-3F3
Dimensions
Gross weight0.925 g
Certificates
See other products in this category: Coil formers and accessories WEISSER,
*
WE-2886H
5 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.