+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEISSER
Alternative designations: EE20/6,1/1ST-WZ7610/1
Manufacturer | WEISSER | |
Type of coil former | with pins | |
Material | plastic | |
Number of terminals | 6 | |
Poles number | 1 | |
Mounting | THT | |
H dimension | 13mm | |
L dimension | 19.7mm | |
X1 dimension | 10mm | |
X2 dimension | 10mm | |
Connector pinout layout | 2x3 | |
Leads dimensions | Ø0.6x3.5mm | |
Related items | E20/6-3C90, E20/10/6-3F3 |