+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEISSER
Alternative designations: EE25/7,7/1ST-WZ7854/1
Manufacturer | WEISSER | |
Type of coil former | with pins | |
Material | plastic | |
Number of terminals | 10 | |
Poles number | 1 | |
Mounting | THT | |
H dimension | 17.7mm | |
X1 dimension | 20mm | |
X2 dimension | 20mm | |
Connector pinout layout | 2x5 | |
Leads dimensions | Ø0.8x3.2mm | |
Related items | E25/13/7-3C90, E25/13/7-3F3 |