+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEISSER
Alternative designations: ETD34/11/1ST-WZ7899/1
Manufacturer | WEISSER | |
Type of coil former | with pins | |
Material | plastic | |
Mounting | THT | |
H dimension | 33mm | |
X1 dimension | 30.48mm | |
X2 dimension | 25.4mm | |
Connector pinout layout | 2x7 | |
Flammability rating | UL94HB | |
Related items | ETD34-3C90, ETD34-3F3 |