+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WE-3683H

Coil former: with pins; plastic; THT; H: 35.2mm; X1: 35.56mm; 2x8


Manufacturer: WEISSER

Manufacturer part number:
WE-3683H

Alternative designations: ETD39/13/1ST-WZ7910/1

TME Symbol:
WE-3683H

Specification

Manufacturer
WEISSER
Type of coil former
with pins
Material
plastic
Mounting
THT
H dimension
35.2mm
X1 dimension
35.56mm
X2 dimension
30.48mm
Connector pinout layout
2x8
Flammability rating
UL94HB
Related items
ETD39-3C90, ETD39-3F3
Dimensions
Gross weight12.3 g
Certificates
See other products in this category: Coil formers and accessories WEISSER,
*
WE-3683H
23 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.