+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WE-3698H

Coil former: with pins; plastic; THT; H: 37.7mm; X1: 40.64mm; 2x9


Manufacturer: WEISSER

Manufacturer part number:
WE-3698H

Alternative designations: ETD44/15/1ST-WZ7921/1

TME Symbol:
WE-3698H

Specification

Manufacturer
WEISSER
Type of coil former
with pins
Material
plastic
Mounting
THT
H dimension
37.7mm
X1 dimension
40.64mm
X2 dimension
35.56mm
Connector pinout layout
2x9
Flammability rating
UL94HB
Related items
ETD44-3C90, ETD44-3F3
Dimensions
Gross weight12.345 g
Certificates
See other products in this category: Coil formers and accessories WEISSER,
*
WE-3698H
32 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.