+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INVEO | |
Type of automation module | temperature and humidity sensor | |
Number of ports | 2 | |
Mounting | screw type | |
Connection | RJ12 | |
Related items | HERO-WEB-SENSOR | |
Body material | plastic | |
Temperature measuring range | -55...125°C | |
Humidity measuring range | 0...100% RH |