+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068090

Stripping tool; 0.5mm2,0.8mm2,1.5mm2,2.5mm2,4mm2,6mm2

Manufacturer: WEICON

Manufacturer part number:
10068090
TME Symbol:
WEICON-10068090

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Wire cross-section
0.5mm2/0.8mm2/1.5mm2/2.5mm2/4mm2/6mm2
Kind of stripping wire
flat, round
Stripping tool features
strip length limiter
Gross weight127.8 g
See other products in this category: Strippers for wire & cable WEICON,
*
10068090
19 in TME stock
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 27.48 USD
Net price for quantities from 3 pcs - 24.71 USDGross price for quantities from 3 pcs - 24.71 USD
Net price for quantities from 6 pcs - 23.17 USDGross price for quantities from 6 pcs - 23.17 USD
Net price for quantities from 12 pcs - 22.38 USDGross price for quantities from 12 pcs - 22.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs