+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10101327

Crimping jaws; 14AWG÷10AWG,22AWG÷10AWG,24AWG÷10AWG; ERGO; 3pcs.


Manufacturer: WEICON

Manufacturer part number:
10101327
TME Symbol:
WEICON-10101327

Specification

Manufacturer
WEICON
Type of crimping tool accessories
crimping jaws
Related items
WEICON-10100516
Wire size
14AWG...10AWG/22AWG...10AWG/24AWG...10AWG
Wire cross-section
0.25...6mm2/0.5...6mm2/2.5...6mm2
Application - series/manufacturer
ERGO
Quantity in set/package
3pcs.
Crimp tool application
  • insulated connectors
  • non-insulated terminals
  • solar connectors type MC4
Gross weight42.02 g
EAN code4024596686468
See other products in this category: Crimping Tools - Others WEICON,
*
10101327
0 in TME stock
Net price for quantities from 1 set - 31.54 USDGross price for quantities from 1 set - 31.54 USD
Net price for quantities from 3 set - 29.22 USDGross price for quantities from 3 set - 29.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.