+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NO. 7 MAGIC

Stripping tool; 20AWG÷6AWG,20AWG÷8AWG; 0.5÷10mm2,0.5÷16mm2


Manufacturer: WEICON

Manufacturer part number:
NO. 7 MAGIC
TME Symbol:
WEICON-51000007

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Wire size
20AWG...6AWG/20AWG...8AWG
Wire cross-section
0.5...10mm2/0.5...16mm2
Kind of stripping wire
round
Tool length
175mm
Gross weight243.64 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO. 7 MAGIC
29 in TME stock
Net price for quantities from 1 pcs - 57.54 USDGross price for quantities from 1 pcs - 57.54 USD
Net price for quantities from 3 pcs - 51.73 USDGross price for quantities from 3 pcs - 51.73 USD
Net price for quantities from 6 pcs - 48.49 USDGross price for quantities from 6 pcs - 48.49 USD
Net price for quantities from 12 pcs - 46.88 USDGross price for quantities from 12 pcs - 46.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.