+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NO. 100

Stripping tool; Øcable: 4÷8mm,4÷13mm; 20AWG÷6AWG; 0.5÷16mm2


Manufacturer: WEICON

Manufacturer part number:
NO. 100
TME Symbol:
WEICON-51000100

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Cable external diameter
4...8mm/4...13mm
Wire size
20AWG...6AWG
Wire cross-section
0.5...16mm2
Kind of stripping wire
coaxial, round
Tool length
135mm
Gross weight90.3 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO. 100
8 in TME stock
Net price for quantities from 1 pcs - 21.66 USDGross price for quantities from 1 pcs - 21.66 USD
Net price for quantities from 3 pcs - 19.47 USDGross price for quantities from 3 pcs - 19.47 USD
Net price for quantities from 6 pcs - 18.26 USDGross price for quantities from 6 pcs - 18.26 USD
Net price for quantities from 12 pcs - 17.65 USDGross price for quantities from 12 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.