+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NO. 1000

Knife; for electricians; semicircular; 200mm; 1kVAC


Manufacturer: WEICON

Manufacturer part number:
NO. 1000
TME Symbol:
WEICON-51001000

Specification

Manufacturer
WEICON
Type of tool
knife
Kind of tool
for electricians
Kind of blade
semicircular
Tool length
200mm
Oblique pliers/knives features
two-component handle grips
Standard equipment
protective cap
Conform to the norm
IEC 60900
Max. operating voltage
1kV AC
Pliers/knives application
  • for cables
  • for stripping wires
Gross weight98 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives WEICON,
*
NO. 1000
0 in TME stock
Net price for quantities from 1 pcs - 49.02 USDGross price for quantities from 1 pcs - 49.02 USD
Net price for quantities from 3 pcs - 44.06 USDGross price for quantities from 3 pcs - 44.06 USD
Net price for quantities from 6 pcs - 41.32 USDGross price for quantities from 6 pcs - 41.32 USD
Net price for quantities from 12 pcs - 39.93 USDGross price for quantities from 12 pcs - 39.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.