+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NO. 5 CLASSIC

Stripping tool; 24AWG÷10AWG; 0.2÷6mm2; Wire: round; 165mm


Manufacturer: WEICON

Manufacturer part number:
NO. 5 CLASSIC
TME Symbol:
WEICON-51003005

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Wire size
24AWG...10AWG
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Tool length
165mm
Gross weight129.7 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO. 5 CLASSIC
5 in TME stock
Net price for quantities from 1 pcs - 23.65 USDGross price for quantities from 1 pcs - 23.65 USD
Net price for quantities from 3 pcs - 21.26 USDGross price for quantities from 3 pcs - 21.26 USD
Net price for quantities from 6 pcs - 19.93 USDGross price for quantities from 6 pcs - 19.93 USD
Net price for quantities from 12 pcs - 19.27 USDGross price for quantities from 12 pcs - 19.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.