+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NO. 5 PRO

Stripping tool; 0.2÷16mm2; Wire: round


Manufacturer: WEICON

Manufacturer part number:
NO. 5 PRO
TME Symbol:
WEICON-51005005

Specification

Manufacturer
WEICON
Type of tool
stripping tool
Wire cross-section
0.2...16mm2
Kind of stripping wire
round
Stripping tool features
cutting Al/Cu wires with diameters up to 3.0 mm
Gross weight166.09 g
See other products in this category: Strippers for wire & cable WEICON,
*
NO. 5 PRO
16 in TME stock
Net price for quantities from 1 pcs - 68.12 USDGross price for quantities from 1 pcs - 68.12 USD
Net price for quantities from 3 pcs - 61.23 USDGross price for quantities from 3 pcs - 61.23 USD
Net price for quantities from 6 pcs - 57.40 USDGross price for quantities from 6 pcs - 57.40 USD
Net price for quantities from 12 pcs - 55.49 USDGross price for quantities from 12 pcs - 55.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.