+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SA

Tweezers; 120mm; for precision works; Blade tip shape: sharp

Manufacturer: WELLER

Manufacturer part number:
1SA
TME Symbol:
WEL.1SA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade tip shape
sharp
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight14.48 g
See other products in this category: Precision Tweezers WELLER,
*
1SA
8 in TME stock
Net price for quantities from 1 pcs - 36.25 USDGross price for quantities from 1 pcs - 36.25 USD
Net price for quantities from 3 pcs - 33.66 USDGross price for quantities from 3 pcs - 33.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs