+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2ASA

Tweezers; 118mm; for precision works; Blades: narrowed

Manufacturer: WELLER

Manufacturer part number:
2ASA
TME Symbol:
WEL.2ASA

Specification

Manufacturer
WELLER
Type of tool
tweezers
Tweezers length
118mm
Tools application
for precision works
Blade shape
narrowed
Blade tip shape
flat
Tweezers features
precision
Material
stainless steel
Type of tweezers
straight
Gross weight18.332 g
See other products in this category: Precision Tweezers WELLER,
*
2ASA
17 in TME stock
Net price for quantities from 1 pcs - 23.68 USDGross price for quantities from 1 pcs - 23.68 USD
Net price for quantities from 3 pcs - 21.99 USDGross price for quantities from 3 pcs - 21.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs