+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

505BGC

Pliers; specialist; ESD; 120mm; Erem

Manufacturer: WELLER

Manufacturer part number:
505BGC
TME Symbol:
WEL.505BGC

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
for electronic elements forming, specialist
Version
ESD
Pliers length
120mm
Manufacturer series
Erem
Gross weight180.8 g
See other products in this category: Special Pliers WELLER,
See other products from this series.:
*
505BGC
0 in TME stock
Net price for quantities from 1 pcs - 153.35 USDGross price for quantities from 1 pcs - 153.35 USD
Net price for quantities from 3 pcs - 145.63 USDGross price for quantities from 3 pcs - 145.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.