+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

505C

Pliers; specialist; ESD; 120mm; Erem

Manufacturer: WELLER

Manufacturer part number:
505C
TME Symbol:
WEL.505C

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
for electronic elements forming, specialist
Version
ESD
Pliers length
120mm
Manufacturer series
Erem
Gross weight175.7 g
See other products in this category: Special Pliers WELLER,
See other products from this series.:
*
505C
1 in TME stock
Net price for quantities from 1 pcs - 137.11 USDGross price for quantities from 1 pcs - 137.11 USD
Net price for quantities from 3 pcs - 128.31 USDGross price for quantities from 3 pcs - 128.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.