+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

532N

Pliers; side,cutting; ESD; 115mm; Erem; without chamfer

Manufacturer: WELLER

Manufacturer part number:
532N
TME Symbol:
WEL.532N

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
cutting, side
Version
ESD
Pliers length
115mm
Manufacturer series
Erem
Kind of cut
without chamfer
Cutting range
  • medium hard wire Ø0,8mm max
  • soft wire Ø1,6mm max
Gross weight85.73 g
See other products in this category: Cutting Pliers WELLER,
See other products from this series.:
*
532N
3 in TME stock
Net price for quantities from 1 pcs - 95.62 USDGross price for quantities from 1 pcs - 95.62 USD
Net price for quantities from 3 pcs - 88.80 USDGross price for quantities from 3 pcs - 88.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.