+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

546E

Pliers; flat; 120mm

Manufacturer: WELLER

Manufacturer part number:
546E
TME Symbol:
WEL.546E

Specification

Manufacturer
WELLER
Type of tool
pliers
Kind of pliers
flat
Pliers length
120mm
Gross weight84 g
See other products in this category: Flat and Semicircular Pliers WELLER,
*
546E
0 in TME stock
Net price for quantities from 1 pcs - 132.91 USDGross price for quantities from 1 pcs - 132.91 USD
Net price for quantities from 3 pcs - 125.26 USDGross price for quantities from 3 pcs - 125.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.