+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003201001

Wrench: knob; 14x18mm; tool steel; X-Power; Overall len: 600mm


Manufacturer: WERA

Manufacturer part number:
05003201001
TME Symbol:
WERA-05003201001

Specification

Manufacturer
WERA
Type of wrench
knob
Holder socket size - mm
14x18mm
Material
tool steel
Manufacturer series
X-Power
Overall length
600mm
Key features
fitted with multicomponent, ergonomic handles
Gross weight1.3197 kg
EAN code4013288237224
See other products in this category: Socket Wrenches WERA,
See other products from this series.:
*
05003201001
1 in TME stock
Net price for quantities from 1 pcs - 95.79 USDGross price for quantities from 1 pcs - 95.79 USD
Net price for quantities from 3 pcs - 89.81 USDGross price for quantities from 3 pcs - 89.81 USD
Net price for quantities from 5 pcs - 80.82 USDGross price for quantities from 5 pcs - 80.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.