+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05003301001

Extension; socket spanner; 1/4"; insulated; 150mm


Manufacturer: WERA

Manufacturer part number:
05003301001
TME Symbol:
WERA-05003301001

Specification

Manufacturer
WERA
Type of socket accessories
extension
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Version
insulated
Length
0.15m
Conform to the norm
DIN EN 60900 VDE
Gross weight77.19 g
EAN code4013288236548
See other products in this category: Socket Wrenches WERA,
*
05003301001
1 in TME stock
Net price for quantities from 1 pcs - 29.76 USDGross price for quantities from 1 pcs - 29.76 USD
Net price for quantities from 3 pcs - 27.90 USDGross price for quantities from 3 pcs - 27.90 USD
Net price for quantities from 5 pcs - 25.11 USDGross price for quantities from 5 pcs - 25.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.