+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05020382001

Wrench: combination spanner-set; rattle; Joker 6007; long; 11pcs.


Manufacturer: WERA

Manufacturer part number:
05020382001
TME Symbol:
WERA-05020382001

Specification

Manufacturer
WERA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
case
Manufacturer series
Joker 6007
Key features
nuts holding function
Version
long
Quantity in set/package
11pcs.
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight3.0465 kg
EAN code4013288236326
See other products in this category: Wrenches Sets WERA,
See other products from this series.:
*
05020382001
1 in TME stock
Net price for quantities from 1 set - 567.04 USDGross price for quantities from 1 set - 567.04 USD
Net price for quantities from 3 set - 531.60 USDGross price for quantities from 3 set - 531.60 USD
Net price for quantities from 5 set - 478.44 USDGross price for quantities from 5 set - 478.44 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.